This circular connector features 27 SKT contacts, a straight body orientation, and a solder termination method. It has a wall mount design and a maximum operating temperature range of -55 to 125°C. The connector is rated for 600VAC and has a single port.
Amphenol MS3110-J20-27SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 27 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.