This 32-contact circular connector features a wall-mount design with a maximum operating voltage of 600VAC. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is designed for use in a variety of applications and is suitable for use in environments with high temperatures and high voltage requirements.
Amphenol MS3110-J22-32PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.