The Amphenol MS3110-J22-32PY is a 32-contact circular connector with a PIN contact gender and straight body orientation. It is designed for wall mount applications and features a solder termination method. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 600VAC.
Amphenol MS3110-J22-32PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.