The MS3110-J22-55PX is a 55-contact circular connector with a PIN contact gender and straight body orientation. It is designed for wall mount applications and features a solder termination method. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC.
Amphenol MS3110-J22-55PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.