The MS3110-J22-55SW is a 55-contact circular connector from Amphenol, designed for wall mount applications. It features a SKT contact gender and a straight body orientation. The connector is rated for 600VAC and operates within a temperature range of -55 to 125°C. It has a solder termination method and is suitable for use in a variety of electrical systems.
Amphenol MS3110-J22-55SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.