This Amphenol MS3110-J24-61SW connector features 61 circular contacts with a SKT gender and a straight body orientation. It is designed for wall-mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 600VAC and has a termination method of solder.
Amphenol MS3110-J24-61SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.