The MS3110-J24-61SZ is a 61-contact SKT circular connector from Amphenol. It features a straight body orientation and a solder termination method. This wall-mount connector is designed for use in applications where a high voltage rating is required, with a maximum rating of 600VAC. The operating temperature range is -55 to 125°C, making it suitable for use in a variety of environments.
Amphenol MS3110-J24-61SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.