The MS3110-J8-4PW is a circular connector with 4 pins, designed for wall mount applications. It features a maximum voltage rating of 600VAC and operates within a temperature range of -55°C to 125°C. The connector is terminated using solder and has a straight body orientation.
Amphenol MS3110-J8-4PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.