The Amphenol MS3110-P22-32PW is a 32-contact circular connector designed for wall mount applications. It features a maximum operating voltage of 600VAC and can withstand temperatures between -55°C and 125°C. The connector has a straight body orientation and is terminated using solder. It is suitable for use in a variety of applications requiring a high-reliability connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |