The MS3110-P8-33P is a wall mount circular connector with a 3-pin configuration and a maximum operating voltage of 600VAC. It features a straight body orientation and is designed for wall mounting. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Amphenol MS3110-P8-33P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.