The MS3110-P8-33SW is a 3-contact circular connector with a maximum operating temperature range of -55°C to 125°C. It has a termination method of solder and a body orientation of straight. The connector is designed for wall mount applications and has a maximum voltage rating of 600VAC.
Amphenol MS3110-P8-33SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.