Circular connector, MIL-DTL-26482 Series I compliant, featuring 3 male contacts with gold plating over copper alloy. This receptacle offers a straight, panel mount configuration with an aluminum alloy shell and a 13A current rating. Operating across a temperature range of -55°C to 125°C, it supports solder termination for wire gauges from 16AWG to 22AWG and has a voltage rating of 1kV.
Amphenol MS3110E12-3P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3110E12-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.