This MIL-DTL-26482 Series I circular connector is a 12-position receptacle with female solder termination sockets. Featuring a straight, unshielded design, it boasts a 13A current rating and 600V voltage rating. The aluminum alloy shell is finished in cadmium with a chromate plating, and the copper alloy contacts are gold plated for reliable mating. Operating within a temperature range of -55°C to 125°C, this environmentally resistant connector is designed for panel or flange mounting.
Sign in to ask questions about the Amphenol MS3110F14-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3110F14-12S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3110F14-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
