
This MIL-DTL-26482 Series I circular connector features 15 male pin contacts made of copper alloy with gold plating. The straight, receptacle-style connector has a straight orientation and a solder termination. Its aluminum alloy shell is size 14, offering an environment-resistant rating with a current rating of 13A and a voltage rating of 600V AC. Operating temperature range is -55°C to 125°C.
Amphenol MS3110F14-15P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
