
This MIL-DTL-26482 Series I circular connector is a 15-position receptacle with a straight orientation and solder termination. Featuring a durable aluminum alloy shell, it offers a 13A current rating and a 600V AC voltage rating. The female copper alloy contacts are gold-plated for reliable conductivity, operating within a temperature range of -55°C to 125°C. Designed for panel mounting with flanges, this environment-resistant connector is suitable for demanding applications.
Sign in to ask questions about the Amphenol MS3110F14-15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3110F14-15S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Style | Socket |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3110F14-15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.