
Environmentally resistant, MIL-DTL-26482 Series I circular connector featuring 18 male pin contacts with gold-plated copper alloy construction. This straight, receptacle-style connector offers a 7.5A current rating and a 600V AC voltage rating, operating within a -55°C to 125°C temperature range. The aluminum alloy shell, size 14, is designed for panel mounting with flanges and utilizes solder termination.
Amphenol MS3110F14-18P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.