
Environmentally resistant MIL-DTL-26482 Series I circular connector featuring 18 female socket contacts with gold-plated copper alloy contacts. This straight, receptacle connector offers a 7.5A current rating and 600V AC voltage rating, with a solder termination type. Constructed with an aluminum alloy shell (size 14) and a body material of aluminum, it operates within a temperature range of -55°C to 125°C. The connector includes strain relief and is designed for panel, flange, or wall mounting.
Sign in to ask questions about the Amphenol MS3110F14-18S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3110F14-18S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 48.81mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3110F14-18S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.