
Environment-resistant, MIL-DTL-26482 Series I circular connector featuring 19 male pin contacts with gold-plated copper alloy construction. This straight, panel-mount receptacle offers a 7.5A current rating and 600V AC voltage rating, with a solder termination. Constructed from aluminum alloy with cadmium and chromate plating, it operates within a -55°C to 125°C temperature range.
Amphenol MS3110F14-19P technical specifications.
| Approvals | UL |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
