
This 11-position male pin connector is designed for military applications and features a copper alloy contact with gold plating. It has a current rating of 13A and can operate between -55°C and 125°C. The connector is made of aluminum with a cadmium and chromate plating and is rated for environment resistance. It is available in bulk packaging and is not RoHS compliant.
Amphenol MS3110F18-11P technical specifications.
| Approvals | UL |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.