Environmentally resistant MIL-DTL-26482 Series I circular receptacle with 11 female socket contacts. Features a straight, unshielded, aluminum alloy shell in size 18 with cadmium and chromate plating. Contacts are copper alloy with gold plating, suitable for solder termination. Operates within a temperature range of -55°C to 125°C. Panel mountable with flange and wall mounting options.
Sign in to ask questions about the Amphenol MS3110F18-11S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3110F18-11S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3110F18-11S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.