
Environmentally resistant, MIL-DTL-26482 Series I circular connector featuring 32 male pin contacts with gold-plated copper alloy construction. This straight receptacle offers a solder termination and is housed in a green, cadmium-plated aluminum alloy shell. Designed for panel mounting with flanges, it operates across a temperature range of -55°C to 125°C.
Amphenol MS3110F18-32P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.