41-contact, female receptacle circular connector designed for military applications, conforming to MIL-DTL-26482 Series I standards. Features gold-plated copper alloy socket contacts with a 5A current rating and solder termination. The aluminum alloy shell, size 20, is finished with cadmium and chromate for environmental resistance, operating between -55°C and 125°C. This straight, panel-mount connector is unshielded and UL approved.
Amphenol MS3110F20-41S technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3110F20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.