Environmentally resistant, MIL-DTL-26482 Series I circular connector featuring 21 male pin contacts with gold-plated copper alloy construction. This straight, receptacle-style connector offers a 13A current rating and operates within a temperature range of -55°C to 125°C. The aluminum alloy shell, size 22, is designed for panel mounting with flanges and includes strain relief. Termination is achieved via solder.
Amphenol MS3110F22-21P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 41.27mm |
| Diameter | 37.7mm |
| Gender | Receptacle |
| Length | 59.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3110F22-21P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.