
This MIL-SPEC circular connector, designed to MIL-DTL-26482 Series I standards, features 41 contacts with a straight, female receptacle configuration. Constructed with an aluminum alloy shell and body, it offers a robust solution for demanding environments. The copper alloy contacts are gold-plated for superior conductivity and durability, with a current rating of 13A. Operating across a wide temperature range of -55°C to 125°C, this panel-mount connector includes strain relief and solder termination.
Amphenol MS3110F22-41S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 41.27mm |
| Gender | Receptacle |
| Length | 59.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3110F22-41S to view detailed technical specifications.
No datasheet is available for this part.