
Environmentally resistant circular connector with 55 male pin contacts, featuring gold-plated copper alloy contacts and a straight solder termination. This receptacle offers a 7.5A current rating and operates within a temperature range of -55°C to 125°C. The aluminum alloy shell, size 22, is designed for panel, flange, or wall mounting and conforms to MIL-DTL-26482 military standards.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Diameter | 37.7mm |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Not Compliant |