The MS3111E-24-61PZ is a 61-contact circular cable mount connector from Amphenol. It features a straight body orientation and a termination method of solder. The connector is designed for use in applications with operating temperatures between -55 and 125°C. It has a maximum voltage rating of 600VAC and is suitable for use in general-purpose applications.
Amphenol MS3111E-24-61PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.