
This MIL-DTL-26482 Series I circular connector is a 3-contact, male receptacle with a straight, solder termination. Featuring a durable aluminum alloy shell and copper alloy contacts with gold plating, it offers a 13A current rating and operates within a temperature range of -55°C to 125°C. Designed for free-hanging, cable mounting, this environment-resistant component is suitable for demanding applications.
Sign in to ask questions about the Amphenol MS3111E12-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3111E12-3P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3111E12-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
