
This MIL-DTL-26482 Series I circular connector is a 3-contact receptacle featuring a durable aluminum alloy shell. It offers a 13A current rating and a 1kV voltage rating, with gold-plated copper alloy contacts for reliable conductivity. Designed for free-hanging or cable mounting, this environment-resistant connector operates across a wide temperature range of -55°C to 125°C and utilizes solder termination for secure connections.
Sign in to ask questions about the Amphenol MS3111E12-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3111E12-3S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3111E12-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
