This 8-position male circular connector features a copper alloy contact with gold plating, rated for 7.5A and operating within a temperature range of -55°C to 125°C. It is constructed with an aluminium shell and is compliant with the MIL-DTL-26482 military standard. The connector is available in bulk packaging and is suitable for free-hanging applications.
Sign in to ask questions about the Amphenol MS3111E12-8P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3111E12-8P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.18mm |
| Gender | Male |
| Length | 32.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3111E12-8P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.