
This 8-position unshielded circular connector features female contacts made of copper alloy with a gold plating. The shell is made of aluminum with a cadmium finish and measures 12mm in size. The connector is rated for operation between -55°C and 125°C and is compliant with the MIL-DTL-26482 military standard. The contacts are gold plated for a secure mating connection.
Sign in to ask questions about the Amphenol MS3111E12-8S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3111E12-8S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3111E12-8S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.