12-contact, straight, male receptacle circular connector featuring a solder terminal. Constructed with an aluminum alloy shell, it offers a 13A current rating and operates within a temperature range of -55°C to 125°C. This environment-resistant connector conforms to MIL-DTL-26482 standards and utilizes gold-plated copper alloy contacts. Designed for free-hanging mounting, it has a shell size of 14 and a solder termination.
Sign in to ask questions about the Amphenol MS3111E14-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3111E14-12P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 32.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3111E14-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.