The MS3111E14-15S is a 14-position free hanging connector with a current rating of 13A and operating temperature range of -55°C to 125°C. It features a female contact gender and is plated with gold. The connector is made of copper alloy and has a cadmium and chromate plating. It is rated for environment resistant applications and meets the MIL-DTL-26482 military standard. The connector is packaged in bulk and has a shell size of 14 and a shell material of aluminium.
Amphenol MS3111E14-15S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.