19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE
Amphenol MS3111E14-19SW technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE |
| Manufacturer Series | MS3111E |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.