The MS3111E18-32S is a 32-position female circular connector with a current rating of 7.5A and an operating temperature range of -55°C to 125°C. It is part of the MIL-DTL-26482 Series I, a military standard for connectors. The connector features a copper alloy contact material with gold plating and a cadmium and chromate plating on the shell. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Amphenol MS3111E18-32S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3111E18-32S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3111E18-32S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.