The MS3111F-12-10SX is a 10-contact circular cable mount connector with a maximum voltage rating of 600VAC. It features a straight body orientation and a solder termination method. The connector is designed for use in applications with operating temperatures ranging from -55 to 125°C. It has a single port and 10 terminals. The connector is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol MS3111F-12-10SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |