The MS3111F-12-3P is a 3-pin cable mount circular connector from Amphenol. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 1000VAC and is suitable for use in a variety of applications. The MS3111F-12-3P is a general-purpose connector with a termination method of solder and a mounting type of cable mount.
Checking distributor stock and pricing after the page loads.
Amphenol MS3111F-12-3P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |