This circular connector features a 3-pin RCP gender with a maximum operating temperature of 125°C and a maximum voltage rating of 1000VAC. It has a straight body orientation and is designed for cable mount applications. The connector is rated for operation from -55°C to 125°C and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Amphenol MS3111F-12-3PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |