
This MIL-DTL-26482 Series I circular connector is a 10-position receptacle featuring a straight, unshielded, free-hanging configuration. It boasts gold-plated copper alloy socket contacts with a 7.5A current rating and a 600V voltage rating. The aluminum alloy shell is finished with cadmium and chromate, offering environmental resistance and operating temperatures from -55°C to 125°C. Designed for solder termination, it accommodates wire gauges from 20AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3111F12-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3111F12-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
