
5-contact, male, straight receptacle circular connector with solder termination. Features a durable aluminum alloy shell and copper alloy contacts with gold plating. Rated for 13A current and 1kV voltage, operating between -55°C and 125°C. Compliant with MIL-DTL-26482 Series I standards, offering environment resistance and free-hanging, cable, or flange mounting options. Accommodates wire gauges from 16AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3111F14-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3111F14-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
