
The MS3111F22-41S is a female 41-position free hanging circular connector with a current rating of 13A. It features a copper alloy contact material with gold plating and a cadmium, chromate plating on the shell. The connector is rated for operation between -55°C and 125°C and is compliant with MIL-DTL-26482. It is available in bulk packaging and is not RoHS compliant.
Amphenol MS3111F22-41S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3111F22-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.