This 19-position female receptacle connector features a current rating of 7.5A and a maximum operating temperature of 125°C. It is part of the MIL-DTL-26482 Series I, a military standard series. The connector has a shell made of aluminium and a contact material of copper alloy with a gold plating. It is not RoHS compliant and is not Reach SVHC compliant.
Amphenol MS3111J14-19S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
