The MS3111J20-16P is a 16-position receptacle connector with a current rating of 13A, suitable for military applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector features gold-plated copper contacts and an aluminium body. It is available in bulk packaging and is not RoHS compliant. The MS3111J20-16P is part of the MIL-DTL-26482 Series I, PT, and is designed for free-hanging mounting.
Sign in to ask questions about the Amphenol MS3111J20-16P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3111J20-16P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3111J20-16P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
