The MS3112-E8-33PW is a 3-pin circular connector with a maximum operating temperature range of -55°C to 125°C. It features a straight body orientation and is designed for box mount applications. The connector has a termination method of solder and a maximum voltage rating of 600VAC.
Amphenol MS3112-E8-33PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3112-E8-33PW to view detailed technical specifications.
No datasheet is available for this part.