
MIL-DTL-26482 Series I circular connector, receptacle gender, with 6 male pin contacts. Features a straight, unshielded orientation and solder termination. Constructed with an aluminum alloy shell and body, offering panel/flange/box mounting. Rated for 7.5A current and 600V voltage, with gold-plated copper alloy contacts.
Amphenol MS3112E10-6P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges, Box |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E10-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
