The MS3112E10-98PW is a 6-position male circular connector with a 10mm aluminium shell and solder termination. It has a current rating of 7.5A and operates between -55°C and 125°C. The connector is rated for environment-resistant applications and is part of the MIL-DTL-26482 Series I, PT. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Amphenol MS3112E10-98PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3112E10-98PW technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E10-98PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.