
Environmentally resistant MIL-DTL-26482 circular connector, featuring 10 male solder pin contacts with gold plating. This receptacle offers a straight, straight orientation and a robust aluminum alloy shell, size 12, with cadmium and chromate plating. It operates within a temperature range of -55°C to 125°C, supports a current rating of 7.5A and a voltage rating of 600V, and is designed for solder termination with wire gauges from 20AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E12-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MS 26482 I |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E12-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
