
This MIL-DTL-26482 Series I circular connector is a straight, panel-mount receptacle with 10 male contacts. Featuring a durable aluminum alloy shell with a cadmium and chromate finish, it offers a wide operating temperature range of -55°C to 125°C. The copper alloy contacts are plated with gold for reliable mating. This environment-resistant connector is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E12-10PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E12-10PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.