
10-contact, male receptacle circular connector designed for military applications, conforming to MIL-DTL-26482 Series I standards. Features gold-plated copper alloy contacts and an aluminum alloy shell with cadmium/chromate plating for environmental resistance. This straight, panel-mount connector operates within a temperature range of -55°C to 125°C and utilizes solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E12-10PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E12-10PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.