
MIL Series receptacle connector featuring 10 female socket contacts with gold-plated copper alloy contacts. This straight, panel-mount connector boasts a durable aluminum alloy shell with cadmium plating, rated for 600V and 7.5A, operating between -55°C and 125°C. Designed for military applications per MIL-DTL-26482, it offers solder termination for wire gauges 20-24AWG and is environment-resistant.
Amphenol MS3112E12-10S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MS3112 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3112E12-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.