
**10-contact female receptacle** for MIL-DTL-26482 Series I applications. Features a straight, panel-mount design with solder termination and a robust aluminum alloy shell. Copper alloy contacts with gold plating ensure reliable conductivity, rated for 7.5A and operating temperatures from -55°C to 125°C. Environment-resistant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3112E12-10SW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3112E12-10SW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.